United Chemi-Con EKXJ401ELL220MJ25S

22uF 400V ±20% 537.5mA@100kHz Plugin, D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.607
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ401ELL220MJ25S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
+41.16%

CAD Models

Download United Chemi-Con EKXJ401ELL220MJ25S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.607
$ 0.654
$ 0.654
Stock
35,656
38,067
38,067
Authorized Distributors
6
4
4
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
215 mA
240 mA
240 mA
Height - Seated (Max)
26.4922 mm
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconUCY2V220MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 350V 22muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF
Cap Aluminum Lytic 22uF 350V 20% (12.5 X 20mm) Radial 5mm 650mA 12000h 105C Bulk
UCY Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 350V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 450V

Descriptions

Descriptions of United Chemi-Con EKXJ401ELL220MJ25S provided by its distributors.

22uF 400V ±20% 537.5mA@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
22¦ÌF 400V ¡À20% 5mm 12000h@ 105¡ãC 215mA@ 120Hz,537.5mA@ 100kHz ,D10xL25mm 10mm*25mm*26.5mm
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 400; CAP: 22; DIA X LENGTH: 10X25; PACKAGING: BULK
EKXJ401ELL220MJ25S NCC 22uF 400V 105°c Miniature Long Life Radial Electrolytic
Cap Aluminum Lytic 22uF 400V 20% (10 X 25mm) Radial 5mm 0.215A 12000h 105C Bulk Automotive AEC-Q200
CAP, ALU ELEC, 22UF, 400V, RADIAL;
Radial Can KXJ 400V 22muF ±20% 0.394Dia 10.00mm
CAP ALUM 22UF 20% 400V RADIAL TH
CHEMI-CON EKXJ401ELL220MJ25S コンデンサ

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con