Rubycon 400BXW22MEFR10X25

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 400V
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW22MEFR10X25.

IHS

Datasheet4 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-4.91%

CAD Models

Download Rubycon 400BXW22MEFR10X25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.654
$ 0.6
$ 0.6
Stock
12,312
18,847
18,847
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
12000 hours
12000 hours
12000 hours
Ripple Current
240 mA
215 mA
215 mA
Height - Seated (Max)
27.0002 mm
26.4922 mm
26.4922 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

22uF 450V Aluminum Electrolytic Capacitor, Radial, 12.5x25mm
22uF 400V ±20% 304mA@120Hz Plugin,D12.5xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 400V 22muF ±20% 0.492Dia 12.50mm
NichiconUCY2G220MPD
22uF 400V 卤20% 275mA@120Hz Plugin,D10xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUVR2G220MHD
VR Series 22 uF 400 V 85°C Ø16x25mm LS=7.5mm Radial Aluminum Electolytic Cap
NichiconUCY2V220MPD
UCY Series 350 V 22 uF 12 kHrs 105°C LS=5 mm Radial Aluminum Electrolytic Cap

Descriptions

Descriptions of Rubycon 400BXW22MEFR10X25 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 400V
22uF 400V ±20% 600mA@100kHz Plugin,D10xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cap Aluminum Lytic 22uF 400V 20% (10 X 25mm) Radial 5mm 240mA 12000h 105¡ãC
CAP ALUM 22UF 20% 400V RADIAL / 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Cap, Alu Elec, 22Uf, 400V, Radial; Capacitance:22Μf; Voltage Rating:400V; Product Range:Bxw Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10Mm; Lead Spacing:5Mm; Height:25Mm; Operating Temperature Rohs Compliant: Yes |Rubycon 400BXW22MEFR10X25

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG