United Chemi-Con EKXJ351ELL220MJ20S

KXJ Series 350 V 22 uF Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ351ELL220MJ20S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

Future Electronics

Inventory History

3 month trend:
-0.98%

CAD Models

Download United Chemi-Con EKXJ351ELL220MJ20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.56
Stock
49,698
26,250
Authorized Distributors
6
5
Capacitance
22 µF
22 µF
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
21.4884 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXG401ETD220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Ammo Pack
22uF 250V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKXG401ELL220MK20S
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 20mm) Radial 5mm 260mA 10000h 105°C Bulk
United Chemi-ConEKXJ421ELL220MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXW 450V 22muF 卤20% 0.492Dia 12.50mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR BXC 250V 22muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of United Chemi-Con EKXJ351ELL220MJ20S provided by its distributors.

KXJ Series 350 V 22 uF Ø10x20mm LS=5mm Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
SERIES: KXJ; VOLT: 350; CAP: 22; DIA X LENGTH: 10X20; PACKAGING: BULK
22¦ÌF 350V ¡À20% 5mm 10000h@ 105¡ãC 200mA@ 120Hz,500mA@ 100kHz 10mm*20mm*21.5mm
Cap Aluminum Lytic 22uF 350V 20% (10 X 20mm) Radial 5mm 0.2A 10000h 105C Bulk Automotive AEC-Q200
Radial Can KXJ 350V 22muF ±20% 0.394Dia 10.00mm
CAP ALUM 22UF 20% 350V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con