Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Rubycon 350BXW22MEFR10X20

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 350V
$ 0.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 350BXW22MEFR10X20.

IHS

Datasheet4 pages3 years ago

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.568
$ 0.581
Stock
16,962
151,268
Authorized Distributors
4
6
Capacitance
22 µF
22 µF
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
200 mA
200 mA
Height - Seated (Max)
-
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-09-30
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Rubycon 350BXW22MEFR10X20 provided by its distributors.

BXW Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 22muF 350V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
BXW Series 350 v 22 uf 105'c 10x20mm LS=5mm 10k Hours RDL Aluminum Electrolytic
22¦ÌF 350V ¡À20% 5mm 10000h@ 105¡ãC 200mA@ 120Hz,500mA@ 100kHz 10mm*22mm
CAP ALUM 22UF 20% 350V RADIAL TH
CAP, 22µF, 350V, 20%; Capacitance: 22µF; Voltage Rating: 350V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG