United Chemi-Con EKXJ201ELL820MK20S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXJ201ELL820MK20S.

IHS

Datasheet5 pages3 years ago
Datasheet3 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
-21.06%

Alternate Parts

Price @ 1000
$ 0.511
$ 0.57
Stock
300,748
44,938
Authorized Distributors
5
6
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
520 mA
645 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKXJ221ELL820MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 82uF
NichiconUCS2E820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 82muF ±20% 0.630Dia 16.00mm
United Chemi-ConEKXG251ELL820ML20S
Cap Aluminum Lytic 82uF 250V 20% (16 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
NichiconUCS2C820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 82muF ±20% 0.492Dia 12.50mm
PanasonicEEU-EE2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1680mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKXJ201ELL820MK20S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAP ALUM 82UF 20% 200V RADIAL / 82 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR
SERIES: KXJ; VOLT: 200; CAP: 82; DIA X LENGTH: 12X20; PACKAGING: BULK
82¦ÌF 200V ¡À20% 5mm 10000h@ 105¡ãC 1.3A@ 100kHz,520mA@ 120Hz 12.5mm*20mm*21.5mm
Cap Aluminum Lytic 82uF 200V 20% (12.5 X 20mm) Radial 5mm 0.52A 10000h 105C Bulk Automotive AEC-Q200
Plugin Horn-Type Electrolytic Capacitors ROHS
Radial Can KXJ 200V 82muF ±20% 0.492Dia 12.50mm
CAP ALUM 82UF 20% 200V RADIAL TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con