Nichicon UCS2E820MHD

Aluminum Electrolytic Capacitor, 82UF 250 V DC, Cs Series 10000H 16(DIA.)X20MM
$ 0.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCS2E820MHD.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.92%

CAD Models

Download Nichicon UCS2E820MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.969
$ 0.905
Stock
23,126
49,290
Authorized Distributors
6
4
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
690 mA
690 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCS2D820MHD
Cap Aluminum Lytic 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1380mA 10000h 105C Bulk
PanasonicEEUEE2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1460mA 10000h 105C Bulk
PanasonicEEU-ED2D820S
Cap Aluminum 82uF 200V 20% (16 X 20mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
PanasonicEEU-ED2E820
Cap Aluminum 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
United Chemi-ConEKXJ201ELL820MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKXJ221ELL820MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF

Descriptions

Descriptions of Nichicon UCS2E820MHD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 82UF 250 V DC, CS SERIES 10000H 16(DIA.)X20MM
Cap Aluminum Lytic 82uF 250V 20%( 16 X 20mm) Radial 7.5mm 1380mA 10000h 105C Bulk
82uF 250V 卤20% Plugin,D16xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
82uF 250V Aluminum Electrolytic Capacitor, Radial, 1.38A
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
CAP ALUM 82UF 20% 250V RADIAL / 82 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Capacitor Alum Elect, 82Uf, 250V, 20%, Radial; Capacitance:82Μf; Voltage(Dc):250V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm; Esr:- Rohs Compliant: Yes |Nichicon UCS2E820MHD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL