Nichicon UCY2D820MHD9

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 82muF ±20% 0.492Dia 12.50mm
$ 0.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCY2D820MHD9.

IHS

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
-15.98%

CAD Models

Download Nichicon UCY2D820MHD9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
$ 0.511
Stock
44,938
300,748
Authorized Distributors
6
5
Capacitance
82 µF
82 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
645 mA
520 mA
Height - Seated (Max)
21.4884 mm
21.4884 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2012-09-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXJ221ELL820MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 220V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXJ201ELL820MK20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
United Chemi-ConEKYB101ELL820MJ16S
Cap Aluminum Lytic 82uF 100V 20%( 10 X 16mm) Radial 5mm 780mA 10000h 105C Bulk
NichiconUCS2C820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 160V 82muF ±20% 0.492Dia 12.50mm
NichiconUCS2D820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 200V 82muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Nichicon UCY2D820MHD9 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCY 200V 82muF ±20% 0.492Dia 12.50mm
82uF 200V 卤20% 645mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
Miniature Sized, High Ripple Current, High Reliability Lead Type, 82 μ F, 200 V, RoHS
Nichicon SCT
82¦ÌF 200V ¡À20% 5mm 12000h@ 105¡ãC 1.29A@ 100 kHz,645mA@ 120Hz 12.5mm*20mm*21.5mm
Cap Aluminum Lytic 82uF 200V 20% (12.5 X 20mm) Radial 5mm 0.645A 10000h 105C Bulk Automotive AEC-Q200
CAP ALUM 82UF 20% 200V RADIAL TH
Radial/ Bulk |Nichicon UCY2D820MHD9

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL