KYOCERA AVX UCS2V101MHD

Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 1575mA 10000h 105C Bulk
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UCS2V101MHD.

Future Electronics

Datasheet3 pages4 years ago
Datasheet2 pages17 years ago
Datasheet2 pages19 years ago

Farnell

Nichicon SCT

Newark

Inventory History

3 month trend:
+119%

CAD Models

Download KYOCERA AVX UCS2V101MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 0.985
$ 0.985
Stock
41,414
76,795
76,795
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
787.5 mA
700 mA
700 mA
Height - Seated (Max)
26.4922 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconUCS2E101MHD
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF 250 V DC, CS SERIES 10000H 16(DIA.)X25MM
PanasonicEEU-ED2E101
Cap Aluminum 100uF 250V 20% (16 X 31.5mm) Radial 7.5mm 1500mA 10000h 105°C Bulk
PanasonicEEU-ED2E101S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 100muF ±20% 0.709Dia 18.00mm
PanasonicEEUEE2V101
Aluminum Electrolytic Capacitor, 100 uF, 350 V, ± 20%, 10000 hours @ 105°C, Radial Leaded
United Chemi-ConEKXG401ELL101MMN3S
Cap Aluminum Lytic 100uF 400V 20% (18 X 31.5mm) Radial 7.5mm 765mA 10000h 105°C Bulk
Cap Aluminum Lytic 100uF 450V 20% (18 X 30mm) Radial 7.5mm 660mA 10000h 105C Bulk

Descriptions

Descriptions of KYOCERA AVX UCS2V101MHD provided by its distributors.

Cap Aluminum Lytic 100uF 350V 20% (18 X 25mm) Radial 7.5mm 1575mA 10000h 105C Bulk
100uF 350V 卤20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 3; ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 350V, 20%, RADIAL; Capacitance: 100µF; Voltage(DC): 350V; Capacitance Tolerance: ± 20%; Capacitor Terminals: PC Pin; Lifetime @ Temperature: 100
CS Series 100uF 350V 105°C Ø18 x 25mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
CAPACITORS, ALUMINUM ELECTROLYTIC, LEADED 350VOLTS 100UF 18X25 20%
In-Line Aluminum Electrolytic Capacitor
Alum Electrolytic Cap 100uF 350V 20% Radial 1.575A 105C
CAP ALUM 100UF 20% 350V RADIAL / 100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
100μF 350V ±20% 7.5mm 10000h@ 105°C 1.575A@ 100 kHz,787.5mA@ 120Hz Plugins,D18xL25mm Through hole mounting 18mm*25mm*26.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX