United Chemi-Con EKXG351ELL820MM25S

Cap Aluminum Lytic 82uF 350V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG351ELL820MM25S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.229
Stock
1,774
993
Authorized Distributors
0
6
Capacitance
82 µF
82 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
610 mA
765 mA
Height - Seated (Max)
24.9936 mm
26.4922 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConEKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
United Chemi-ConEKXG401EC3820MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF
United Chemi-ConEKXG401EC5820MM25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF
82uF 400V ±20% Plugin,D18xL25mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 82uF
PanasonicEEU-ED2V820S
Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKXG351ELL820MM25S provided by its distributors.

Cap Aluminum Lytic 82uF 350V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
CAPACITOR ALUM ELEC, 82UF, 350V; Capacitance:82µF; Voltage Rating:350V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Termination Type:Radial Leaded; Size:18 x 25 mm; Working Voltage, DC:350V
ALUMINUM ELECTROLYTIC CAPACITOR, 82UF, 350V; Capacitance:82µF; Voltage(DC):350V; Capacitance Tolerance:± 20%; Capacitor Terminals:PC Pin; Lifetime @ Temperature:8000 hours @ 105°C; Polarity:Polar; Lead Spacing:7.5mm; Product Length:-RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con