Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-ED2V820S

Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
$ 1.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-ED2V820S.

Panasonic

Datasheet3 pages9 years ago

element14 APAC

_legacy Avnet

TME

DigiKey

Inventory History

3 month trend:
-0.05%

CAD Models

Download Panasonic EEU-ED2V820S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.363
$ 1.47
$ 1.47
Stock
3,665
2,733
2,733
Authorized Distributors
6
6
6
Capacitance
82 µF
82 µF
82 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
350 V
350 V
350 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
440 mA
1.53 A
1.53 A
Height - Seated (Max)
24.9936 mm
27.0002 mm
27.0002 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-ED2E820
Cap Aluminum 82uF 250V 20% (16 X 25mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 610mA 10000h 105°C Bulk
NichiconUCS2E820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 250V 82muF ±20% 0.630Dia 16.00mm
PanasonicEEUEE2E820
Panasonic EEUEE2E820 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-ED2E820S
Cap Aluminum 82uF 250V 20% (18 X 20mm) Radial 7.5mm 1200mA 10000h 105°C Bulk
NichiconUCS2G820MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 400V 82muF ±20% 0.709Dia 18.00mm

Descriptions

Descriptions of Panasonic EEU-ED2V820S provided by its distributors.

Cap Aluminum 82uF 350V 20% (18 X 25mm) Radial 7.5mm 1100mA 10000h 105°C Bulk
Panasonic EEUED2V820S - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount
ED ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 82muF 350V
Aluminum Electrolytic Capacitors, 82uF, 350V, -25 to 105¡C
Panasonic SCT
Al Electrolytic Cap, 82μF, 350V ±20%, 7.5mm Pitch, 10000h@105°C, 1.1A@100kHz, 440mA@120Hz, D18×L25mm, TH, 18mm×25mm×25mm
CAPACITOR ALUM ELEC, 82UF, 350V, 20%, RADIAL; Capacitance:82µF; Capacitance Tolerance:± 20%; Diameter:18mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:10000 hours @ 105°C; Operating Temperature Max:105°C ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEUED2V820S