United Chemi-Con EKXG351ELL680MM20S

Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
$ 1.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKXG351ELL680MM20S.

IHS

Datasheet2 pages5 years ago
Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download United Chemi-Con EKXG351ELL680MM20S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.345
$ 0.742
Stock
10,191
6,593
Authorized Distributors
5
6
Capacitance
68 µF
68 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
10000 hours
10000 hours
Ripple Current
550 mA
550 mA
Height - Seated (Max)
19.9898 mm
21.4884 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-31
LTD Date2025-09-30

Related Parts

United Chemi-ConEKXG251ELL680ML20S
Cap Aluminum Lytic 68uF 250V 20% (16 X 20mm) Radial 7.5mm 520mA 10000h 105°C Bulk
United Chemi-ConEKXG401ELL680MM25S
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 585mA 10000h 105°C Bulk
United Chemi-ConEKXJ351ELL680MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
BXW Radial Can aluminum electrolytic capacitor 0.709Dia 18.00mm ±20% 68muF 400V
PanasonicEEUEE2G680
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR EE 400V 68muF ±20% 0.709Dia 18.00mm
PanasonicEEU-ED2E680S
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ED 250V 68muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of United Chemi-Con EKXG351ELL680MM20S provided by its distributors.

Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 550mA 10000h 105°C Bulk
KXG Series 68 uF 350 V Ø18x20mm LS=7.5mm Radial Aluminum Electrolytic Capacitor
68uF 350V ±20% 1.375A@100kHz Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:68µF; Voltage Rating:350V; Package/Case:M20; Termination Type:Radial Leaded; Capacitance Tolerance:± 20%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con