Rubycon 400BXW68MEFC18X20

68uF 400V ±20% Plugin, D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 400BXW68MEFC18X20.

IHS

Datasheet4 pages5 years ago

HQonline

Newark

CAD Models

Download Rubycon 400BXW68MEFC18X20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.458
$ 1.458
Stock
2,219
40,595
40,595
Authorized Distributors
1
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
10000 hours
10000 hours
10000 hours
Ripple Current
530 µA
530 mA
530 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-12-23
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
United Chemi-ConEKXG401ELL680MM25S
Cap Aluminum Lytic 68uF 400V 20% (18 X 25mm) Radial 7.5mm 585mA 10000h 105°C Bulk
United Chemi-ConEKXJ351ELL680MM20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF
United Chemi-ConEKXG351ELL680ML25S
Cap Aluminum Lytic 68uF 350V 20% (16 X 25mm) Radial 7.5mm 560mA 10000h 105°C Bulk
68UF 400 V DC ALUMINUM ELECTROLYTIC CAPACITOR, GR SERIES 10000H 25(DIA.)X25MM
Cap Aluminum Lytic 68uF 450V 20% (12.5 X 45mm) Radial 5mm 580mA 10000h 105C Bulk

Descriptions

Descriptions of Rubycon 400BXW68MEFC18X20 provided by its distributors.

68uF 400V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 68uF 400V 20% (18 X 20mm) Radial 7.5mm 470mA 10000h 105¡ãC Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount
In-Line Aluminum Electrolytic Capacitor
Aluminium Electrolytic Capacitor, Bxw Series, 68 - F, - 20%, 400 V, 18 Mm, Radial Leaded Rohs Compliant: Yes
CAP, 68µF, 400V, 20%; Capacitance: 68µF; Voltage Rating: 400V; Product Range: BXW Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm; Height: 20mm; Operating Temperature

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 400BXW68MEFC 18X20