United Chemi-Con EKMR421VSN391MA30S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF
$ 7.004
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMR421VSN391MA30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Alternate Parts

Price @ 1000
$ 7.004
$ 5.699
$ 5.699
Stock
45
49,230
49,230
Authorized Distributors
4
4
4
Capacitance
390 µF
390 µF
390 µF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.58 A
1.45 A
1.45 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2G391EA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConEKMQ451VSN391MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2G391LA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2V391KF
Cap Aluminum 390uF 350V 20% (30 X 35mm) Snap-In 10mm 1300mA 2000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMR421VSN391MA30S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF
SERIES: KMR-LU; VOLT: 420; CAP: 390; DIA X LENGTH: 35X29; PACKAGING: SNAP-IN
CAP ALUM 390UF 20% 420V SNAP

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con