Nichicon LLG2G391MELB30

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
$ 3.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LLG2G391MELB30.

IHS

Datasheet3 pages3 years ago

Nichicon SCT

_legacy Avnet

CAD Models

Download Nichicon LLG2G391MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.771
$ 2.28
Stock
45,224
4,168
Authorized Distributors
2
6
Capacitance
390 µF
390 µF
Mount
Through Hole
Screw
Case/Package
Radial
Aluminum
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
1.9 A
2.32 A
Height - Seated (Max)
32.004 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Lytic 390uF 420V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105C Bulk
Cornell Dubilier380LQ391M450A032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2G391EA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
United Chemi-ConEKMQ451VSN391MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2G391LA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2S391LA
Cap Aluminum 390uF 420V 20% (35 X 35mm) Snap-In 10mm 1550mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LLG2G391MELB30 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 1.9A@120Hz 10mm 400V 390uF Plugin,D30xL32mm Horn-Type Electrolytic Capacitors ROHS
85degC Smaller-Sized Snap-in Terminal Type, 390 μ F, 400 V, -25 to 85°C, RoHS
Nichicon SCT
Snap In & Terminal/ Bulk |Nichicon LLG2G391MELB30
CAP ALUM 390UF 20% 400V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL