Nichicon LGGW6391MELC30

Cap Aluminum Lytic 390uF 420V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105C Bulk
$ 5.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGGW6391MELC30.

Future Electronics

Datasheet3 pages3 years ago
Datasheet3 pages9 years ago

Nichicon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon LGGW6391MELC30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.75
$ 7.107
$ 7.107
Stock
68
45
45
Authorized Distributors
4
3
3
Capacitance
390 µF
390 µF
390 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
420 V
420 V
420 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.45 A
1.58 A
1.58 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGL 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2G391EA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 0.468 Ohm 1550mA 2000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 400V 390muF ±20% 1.378Dia 35.00mm
United Chemi-ConEKMQ451VSN391MA40S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 390muF ±20% 1.378Dia 35.00mm
PanasonicEETHC2G391LA
Cap Aluminum 390uF 400V 20% (35 X 30mm) Snap-In 10mm 1550mA 2000h 105°C Bulk
PanasonicEET-HC2V391KF
Cap Aluminum 390uF 350V 20% (30 X 35mm) Snap-In 10mm 1300mA 2000h 105°C Bulk

Descriptions

Descriptions of Nichicon LGGW6391MELC30 provided by its distributors.

Cap Aluminum Lytic 390uF 420V 20% (35 X 30mm) Snap-In 10mm 1450mA 2000h 105C Bulk
LGG Series 390 uF 420 V 105 °C Ø 35 x 30 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
卤20% 2.0735A@50kHz 10mm 420V 390uF Plugin,D35xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL