United Chemi-Con EKMQ451VSN271MA30S

Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1190mA 2000h 105°C
$ 6.13
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ451VSN271MA30S.

United Chemi-Con

Datasheet4 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.13
$ 6.74
$ 6.74
Stock
2,122
4,689
4,689
Authorized Distributors
4
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Screw
Screw
Screw
Case/Package
Aluminum
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.228 Ω
-
-
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
1.19 A
1.4 A
1.4 A
Height - Seated (Max)
32.004 mm
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

Cornell Dubilier381LQ271M450K042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 450V 270muF ±20% 1.181Dia 30.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 1.181Dia 30.00mm
PanasonicEETHC2S271DA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 0.675 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2S271KA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 450 V DC, GL SERIES 2000H 30(DIA.)X30MM
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 270muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con EKMQ451VSN271MA30S provided by its distributors.

Cap Aluminum Lytic 270uF 450V 20% (35 X 30mm) Snap-In 10mm 1190mA 2000h 105°C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
270¦ÌF 450V ¡À20% 10mm 2000h@ 105¡ãC 1.19A@ 120Hz,1.7017A@ 50kHz ,D35xL30mm , 30mm*30mm*32mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 270UF 20% 450V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con