Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGG2W271MELB30

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 270muF ±20% 1.181Dia 30.00mm
$ 5.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGG2W271MELB30.

IHS

Datasheet3 pages3 years ago

LKR

TME

Inventory History

3 month trend:
-85.78%

CAD Models

Download Nichicon LGG2W271MELB30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.035
$ 6.004
$ 6.004
Stock
12,191
48,416
48,416
Authorized Distributors
6
6
6
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.05 A
1.26 A
1.26 A
Height - Seated (Max)
32.004 mm
32.512 mm
32.512 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXH 450V 270muF ±20% 1.181Dia 30.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
PanasonicEETHC2S271DA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 0.675 Ohm 1200mA 2000h 105°C Bulk
PanasonicEET-HC2S271KA
Cap Aluminum 270uF 420V 20% (30 X 30mm) Snap-In 10mm 1200mA 2000h 105°C Bulk
ALUMINUM ELECTROLYTIC CAPACITOR, 270UF 450 V DC, GL SERIES 2000H 30(DIA.)X30MM
United Chemi-ConEKMH451VNN271MA35T
Cap Aluminum Lytic 270uF 450V 20% (35 X 35mm) Snap-In 10mm 0.921 Ohm 1170mA 2000h 105°C

Descriptions

Descriptions of Nichicon LGG2W271MELB30 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGG 450V 270muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 270uF 450V 20% (30 X 30mm) Snap-In 10mm 1050mA 2000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
卤20% 1.05A@100kHz 10mm 450V 270uF Plugin,D30xL30mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL