Cornell Dubilier 381LQ101M400H012

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 100muF ±20% 0.866Dia 22.00mm
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 381LQ101M400H012.

Master Electronics

Datasheet11 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.64%

Alternate Parts

Price @ 1000
$ 5.37
$ 1.63
$ 1.63
Stock
6,773
44,580
44,580
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.99 Ω
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
700 mA
1.02 A
1.02 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEETHC2W101CA
Cap Aluminum 100uF 450V 20% (25 X 25mm) Snap-In 10mm 1.824 Ohm 640mA 2000h 105°C Bulk
PanasonicEET-HC2W101JA
Cap Aluminum 100uF 450V 20% (25 X 25mm) Snap-In 10mm 640mA 2000h 105°C Bulk
United Chemi-ConEKMQ401VSN101MP25S
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 700mA 2000h 105°C
United Chemi-ConEKMQ451VSN101MQ25S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR KMQ 450V 100muF ±20% 1.000Dia 25.40mm
KYOCERA AVXLAR2W101MELA25
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LAR 450V 100muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMH451VNN101MQ30T
Cap Aluminum Lytic 100uF 450V 20%( 25.4 X 30mm) Snap-In 10mm 2.486 Ohm 570mA 2000h 105C

Descriptions

Descriptions of Cornell Dubilier 381LQ101M400H012 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LQ 400V 100muF ±20% 0.866Dia 22.00mm
Capacitors, Aluminum Electrolytic, Snap In 100uF 400V 20% | Cornell-Dubilier 381LQ101M400H012
381LQ Series 400 V 100 uF ±20% 22 x 25mm Snap In Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 1.99 Ohm 700mA 2000h 105C
Aluminum Electrolytic Capacitor, 100Uf, 400V; Capacitance:100Μf; Voltage(Dc):400V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier 381LQ101M400H012

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor