United Chemi-Con EKMQ350ELL221MHB5D

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMQ350ELL221MHB5D.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.196
Stock
550
221,628
221,628
Authorized Distributors
0
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
13.0048 mm
11.5062 mm
11.5062 mm

Supply Chain

Country of OriginIndonesia, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-31
LTD Date2025-03-31

Related Parts

PanasonicEEU-HD1V221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG350ELL221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
PanasonicEEUHD1V221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 220muF ±20% 0.315Dia 8.00mm
PanasonicECA-1VHG221
Cap Aluminum 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG250ELL221MHB5D
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 230mA 1000h 105°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMQ350ELL221MHB5D provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Leaded 35Volts 220uF 8X11
SERIES: KMQ-R; VOLT: 35; CAP: 220; DIA X LENGTH: 8X11; PACKAGING: BULK
CAP ALUM 220UF 20% 35V RADIAL TH
Radial Can KMQ 35V 220muF ±20% 0.315Dia 8.00mm

Images

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con