Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1VHG221

Cap Aluminum 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105C Bulk
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1VHG221.

Panasonic

Datasheet5 pages9 years ago

DigiKey

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Inventory History

3 month trend:
+27.83%

CAD Models

Download Panasonic ECA-1VHG221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.401
$ 0.401
Stock
177,113
38,825
38,825
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
270 mA
270 mA
270 mA
Height - Seated (Max)
11.5062 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUVY1V221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVY 35V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG350ELL221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
NichiconUKT1E221MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKT 25V 220muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKMG350EC3221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMG350ETC221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF

Descriptions

Descriptions of Panasonic ECA-1VHG221 provided by its distributors.

Cap Aluminum 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 35V 220muF ±20% 0.315Dia 8.00mm
Panasonic ECA1VHG221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Capacitor 220 uF 35 Volt 20% 8 X 11.5mm Radial 3.5mm 270ma 1000 Hour Bulk
Aluminum Electrolytic Capacitors, 220uF, 35V, -55 to 105¡C
Panasonic SCT
NHG Series 35 V 220 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Radial Electrolytic
CAP, 220µF, 35V, 20%; Capacitance:220µF; Voltage Rating:35V; Product Range:NHG Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1VHG221.
  • ECA1VHG221