Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUHD1V221

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 220muF ±20% 0.315Dia 8.00mm

$ 0.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUHD1V221.

Newark

Datasheet3 pages10 years ago

Farnell

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.18%

CAD Models

Download Panasonic EEUHD1V221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2012-12-04
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

United Chemi-ConEKMG350ELL221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF
United Chemi-ConEKMQ350ELL221MHB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
PanasonicECA-1VHG221
Cap Aluminum 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105C Bulk
PanasonicEEUHD1E221
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 220muF 卤20% 0.315Dia 8.00mm
PanasonicEEU-HD1E221B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 220muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUVZ1E221MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUHD1V221 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 35V 220muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 270mA 1000h 105C Automotive Bulk
Panasonic EEUHD1V221 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 20%, 35V, RADIAL
Cap Aluminum 220uF 35V 20% Aluminum Cylindrical Can 3.5mm 270mA 1000 hr 105°C Bag
Avnet Japan
CAPACITOR, ALUM ELECTROLYTIC, CAP 220 UF, TOL 20%,VOL-RTG 35 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35volts 8x11.5 LS 3.5mm
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
EEU-HD Series 35 V 220 uF Ø 8 x 11.5 mm LS=3.5mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitors, 220uF, , -55 to 105¡C
Panasonic SCT
Aluminum Electrolytic Capacitor, 220Uf, 20%, 35V, Radial; Capacitance:220Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Product Length:-Rohs Compliant: Yes |Panasonic EEU-HD1V221

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-HD1V221