United Chemi-Con EKMM421VSN331MR45S

Cap Aluminum 330uF 420V 20% (30 X 45mm) Snap-In 10mm 1450mA 3000h 105C
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMM421VSN331MR45S.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages11 years ago

United Chemi-Con

Alternate Parts

Price @ 1000
$ 6.49
$ 6.22
Stock
1
1,849
Authorized Distributors
2
4
Capacitance
330 µF
330 µF
Mount
Screw
Through Hole
Case/Package
Aluminum
Radial
Voltage Rating (DC)
420 V
420 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
402 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.45 A
1.78 A
Height - Seated (Max)
46.99 mm
45.0088 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C
KYOCERA AVXLGU2W331MELB
LGU Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 330muF 450V
United Chemi-ConEKMM451VNN331MA40T
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1450mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 400V 330muF ±20% 0.984Dia 25.00mm
United Chemi-ConEKMM451VSN331MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLLS2V331MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 350V 330muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EKMM421VSN331MR45S provided by its distributors.

Cap Aluminum 330uF 420V 20% (30 X 45mm) Snap-In 10mm 1450mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
SERIES: KMM; VOLT: 420; CAP: 330; DIA X LENGTH: 30X45; PACKAGING: SNAP-IN
CAP ALUM 330UF 20% 420V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con