KYOCERA AVX LGU2W331MELB

Capacitor Aluminum Electrolytic Cap 330UF 450V 20% Snap-in 30X50MM, Lgu Series
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX LGU2W331MELB.

IHS

Datasheet5 pages4 years ago

HQonline

Factory Futures

Nichicon SCT

Newark

Inventory History

3 month trend:
-17.44%

CAD Models

Download KYOCERA AVX LGU2W331MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.74
$ 13.815
$ 13.815
Stock
1,023,856
13,368
13,368
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
600 mΩ
600 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.45 A
1.54 A
1.54 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C
Cornell Dubilier381LR331M450K052
Capacitors, Aluminum Electrolytic, Snap In 330uF 450V 20% | Cornell-Dubilier 381LR331M450K052
United Chemi-ConEKMM451VSN331MR50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
NichiconLGUW6331MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
KYOCERA AVXLGU2G331MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 400V 330muF ±20% 1.181Dia 30.00mm
Cornell Dubilier381LX331M400A032
Cap Aluminum Lytic 330uF 400V 20% (35 X 35mm) Snap-In 10mm 0.502 Ohm 1400mA 3000h 105C

Descriptions

Descriptions of KYOCERA AVX LGU2W331MELB provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 450V 20% SNAP-IN 30X50MM, LGU SERIES
Cap Aluminum Lytic 330uF 450V 20% (30 X 50mm) Snap-In 10mm 1450mA 3000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.45A@100kHz 10mm 450V 330uF Plugin,D30xL50mm Horn-Type Electrolytic Capacitors ROHS
Al Electrolytic Cap 330μF 450V ±20% 10mm Pitch 3000h@105°C 1.45A@120Hz 2.0735A@50kHz Snap-in TH D30xL50mm 30mm×50mm×50mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX