Nichicon LGN2G331MELA45

Capacitor Aluminum Electrolytic, Snap in 400VOLTS, 330UF, Small Form Factor
$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2G331MELA45.

Future Electronics

Datasheet4 pages4 years ago
Datasheet4 pages17 years ago
Datasheet4 pages19 years ago

Factory Futures

Nichicon SCT

TME

Inventory History

3 month trend:
-18.98%

CAD Models

Download Nichicon LGN2G331MELA45 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.39
$ 4.86
$ 4.86
Stock
30,696
31,190
31,190
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.44 A
1.3 A
1.3 A
Height - Seated (Max)
46.99 mm
46.99 mm
46.99 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Cornell DubilierSLP331M450H5P3
SLP Series 450 V 330 uF ±20 % 35 x 35 mm Snap In Aluminum Electrolytic Capacitor
KYOCERA AVXLGU2G331MELB
Cap Aluminum Lytic 330uF 400V 20% (30 X 40mm) Snap-In 10mm 1440mA 3000h 105C Bulk
Cornell DubilierSLP331M450H7P3
Capacitor; Aluminum Electrolytic; Cap 330uF; Snap-In; Vol-Rtg 450V; 35X40; 105C
KYOCERA AVXLGU2W331MELB
CAPACITOR ALUMINUM ELECTROLYTIC CAP 330UF 450V 20% SNAP-IN 30X50MM, LGU SERIES
United Chemi-ConEKMS451VSN331MR40S
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1520mA 3000h 105C
Cap Aluminum Lytic 330uF 450V 20% (30 X 40mm) Snap-In 10mm 1380mA 3000h 105C Bulk

Descriptions

Descriptions of Nichicon LGN2G331MELA45 provided by its distributors.

CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN 400VOLTS, 330UF, SMALL FORM FACTOR
GN Series 330 uF 400 V 105°C Ø25 x 45 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
卤20% 1.44A@120Hz 10mm 400V 330uF Plugin,D25xL45mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL