United Chemi-Con EKMM201VSN182MA45S

Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 3480mA 3000h 105C
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMM201VSN182MA45S.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-0.52%

Alternate Parts

Price @ 1000
$ 7.89
$ 6.64
Stock
3,070
32,963
Authorized Distributors
6
4
Capacitance
1.8 mF
1.8 mF
Mount
Screw
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
3.48 A
3.28 A
Height - Seated (Max)
46.99 mm
46.99 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLGU2D182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1800muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX182M200A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP182M200H4P3
Capacitor; Aluminum Electrolytic; Cap 1800uF; Tol20%; Snap In; Vol-Rtg 200V; 35X45
United Chemi-ConEKMS251VSN182MA50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGW 250V 1800muF ±20% 1.378Dia 35.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1800muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con EKMM201VSN182MA45S provided by its distributors.

Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 3480mA 3000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
SERIES: KMM-LU; VOLT: 200; CAP: 1800; DIA X LENGTH: 35X44; PACKAGING: SNAP-IN
1.8mF 200V ¡À20% 10mm 3000h@ 105¡ãC 3.48A@ 120Hz,5.22A@ 50kHz ,D35xL45mm , 45mm*45mm*47mm
ALUMINUM ELECTROLYTIC CAPACITOR
CAP ALUM 1800UF 20% 200V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con