United Chemi-Con EKMS251VSN182MA50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
$ 11.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMS251VSN182MA50S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages15 years ago

United Chemi-Con

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+52.49%

Alternate Parts

Price @ 1000
$ 11.22
$ 6.99
$ 6.99
Stock
41,182
13,075
13,075
Authorized Distributors
6
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
3.98 A
4.05 A
4.05 A
Height - Seated (Max)
52.5018 mm
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2006-09-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXLLS2E182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1800muF ±20% 1.378Dia 35.00mm
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
KYOCERA AVXLGU2D182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1800muF ±20% 1.378Dia 35.00mm
Cornell Dubilier380LX182M200A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
KYOCERA AVXLLS2D182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1800muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con EKMS251VSN182MA50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cap Aluminum Lytic 1800uF 250V 20% (35 X 50mm) Snap-In 10mm 3.98A 3000h 105C
±20% 3.98A@120Hz 10mm 250V 1800uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
Cap, Alu Elec, 1800Uf, 250V, Rad Can Smd; Rango De Producto:Kms Series; Capacidad:1800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:250V; Diámetro:35Mm; Resistencia Esr:-; Altura:50Mm; Espaciado De Cable:10Mm |Chemi-Con EKMS251VSN182MA50S
CAP, ALU ELEC, 1800UF, 250V, RAD CAN SMD; CAP, ALU ELEC, 1800UF, 250V, RAD CAN SMD; Capacitance: 1800µF; Voltage Rating: 250V; Product Range: KMS Series; Lifetime @ Temperature: 3000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-In; ESR: -

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con