Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGN2E182MELC50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1800muF ±20% 1.378Dia 35.00mm
$ 7.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGN2E182MELC50.

IHS

Datasheet4 pages4 years ago

Factory Futures

Nichicon SCT

TME

CAD Models

Download Nichicon LGN2E182MELC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.31
$ 13.24
$ 13.24
Stock
26,524
2,193
2,193
Authorized Distributors
4
6
6
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
2.7 A
3.98 A
3.98 A
Height - Seated (Max)
51.9938 mm
52.5018 mm
52.5018 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cornell Dubilier381LX182M200A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 200V 1800muF ±20% 1.378Dia 35.00mm
1800µF 200V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 10
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 220V 1800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 180V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
Cornell DubilierSLP182M200H4P3
Capacitor; Aluminum Electrolytic; Cap 1800uF; Tol20%; Snap In; Vol-Rtg 200V; 35X45

Descriptions

Descriptions of Nichicon LGN2E182MELC50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGN 250V 1800muF ±20% 1.378Dia 35.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
卤20% 2.7A@120Hz 10mm 250V 1800uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
1.8mF 250V ±20% 10mm 3000h@ 105°C 2.7A@ 120Hz,4.05A@ 50 kHz Plugins,D35xL50mm snap-in mounting,snap fit,Through hole mounting 35mm*50mm*52mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL