United Chemi-Con EKMM201VSN152MR50S

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
$ 6.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMM201VSN152MR50S.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages11 years ago

United Chemi-Con

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.674
$ 5.24
Stock
3,347
120
Authorized Distributors
4
4
Capacitance
1.5 mF
1.5 mF
Mount
Screw
Chassis Mount
Case/Package
Aluminum
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
3000 hours
5000 hours
Ripple Current
3.08 A
3 A
Height - Seated (Max)
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMM201VNN152MR50T
Cap Aluminum Lytic 1500uF 200V 20% (30 X 50mm) Snap-In 10mm 0.166 Ohm 3080mA 3000h 105°C Bulk
Cornell Dubilier380LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 250V 1500muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LX152M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 250V 1500muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLGU2D152MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP152M200H7P3
Aluminum Electrolytic Capacitors - Snap In 1500uF 200V 20% 105C
KYOCERA AVXLGU2D152MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 1500muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of United Chemi-Con EKMM201VSN152MR50S provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
SERIES: KMM-LU; VOLT: 200; CAP: 1500; DIA X LENGTH: 30X50; PACKAGING: SNAP-IN
1.5mF 200V ¡À20% 10mm 166m¦¸@ 120Hz 3000h@ 105¡ãC 3.08A@ 120Hz,4.62A@ 50kHz ,D30xL50mm , 50mm*52mm
CAP ALUM 1500UF 20% 200V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con