United Chemi-Con EKMH500VSN682MQ50T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH500VSN682MQ50T.

IHS

Datasheet15 pages19 years ago

Newark

Electro Sonic

Farnell

element14

Alternate Parts

Price @ 1000
$ 4.15
$ 4.15
Stock
1
2,359
2,359
Authorized Distributors
0
6
6
Capacitance
6.8 mF
6.8 mF
6.8 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
49 mΩ
49 mΩ
49 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
3.3 A
3.3 A
3.3 A
Height - Seated (Max)
50.0126 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH500VNN682MR40T
Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C
United Chemi-ConESMH630VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConESMH500VNN682MP50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
NichiconUFW1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 6800muF ±20% 0.984Dia 25.00mm
NichiconUKW1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 6800muF ±20% 0.984Dia 25.00mm
NichiconUFW1H682MRD
6800uF 50V 卤20% 3.5A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of United Chemi-Con EKMH500VSN682MQ50T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
Cap Aluminum Lytic 6800uF 50V 20% (25.4 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C
CAPACITOR ALUM ELEC 6800UF, 50V, 20%, SNAP-IN
CAPACITOR ALUM ELEC 6800UF, 50V, SNAP-IN; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.049ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:50mm; Diameter:25.4mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con