United Chemi-Con ESMH500VNN682MP50T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH500VNN682MP50T.

IHS

Datasheet0 pages0 years ago

Future Electronics

Electro Sonic

Newark

element14

Related Parts

United Chemi-ConEKMH500VSN682MQ50S
Cap Aluminum 6800uF 50V 20% (25.4 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C
United Chemi-ConEKMH630VNN682MR50T
Cap Aluminum Lytic 6800uF 63V 20%( 30 X 50mm) Snap-In 10mm 0.037 Ohm 3650mA 2000h 105C
United Chemi-ConESMH500VSN682MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
PanasonicECO-S1JA682DA
Cap Aluminum 6800uF 63V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3600mA 3000h 105°C Bulk
NichiconUVK1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 63V 6800muF ±20% 0.984Dia 25.00mm
NichiconUVR1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 6800muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con ESMH500VNN682MP50T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
Cap Aluminum Lytic 6800uF 50V 20% (22 X 50mm) Snap-In 10mm 0.049 Ohm 3810mA 2000h 85°C Bulk
SMH Series 6800 uF 50 V ±20% Snap-In Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC 6800UF, 50V, SNAP-IN; Capacitance:6800µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.049ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:50mm; Diameter:22mm; Capacitor Case Style:CAN

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con