Nichicon UFW1J682MRD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 6800muF ±20% 0.984Dia 25.00mm
$ 5.282
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UFW1J682MRD.

IHS

Datasheet4 pages3 years ago

Nichicon SCT

TME

Future Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon UFW1J682MRD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.282
$ 7.61
Stock
83,301
29,242
Authorized Distributors
0
3
Capacitance
6.8 mF
6.8 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.5 A
3.9 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2004-09-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-30
LTD Date2026-06-30

Related Parts

NichiconUFW1H682MRD
6800uF 50V 卤20% 3.5A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
NichiconUKW1H682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 50V 6800muF ±20% 0.866Dia 22.00mm
NichiconUKW1J682MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKW 63V 6800muF ±20% 0.984Dia 25.00mm
United Chemi-ConESMH630VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConEKMH500VSN682MQ50T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF
United Chemi-ConEKMH500VSN682MR40T
Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.049 Ohm 3300mA 2000h 105°C

Descriptions

Descriptions of Nichicon UFW1J682MRD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UFW 63V 6800muF ±20% 0.984Dia 25.00mm
Cap Aluminum Lytic 6800uF 63V 20% (25 X 50mm) Radial 12.5mm 3500mA 2000h 85C Bulk
6800uF 63V 卤20% 4.025A@10kHz Plugin,D25xL50mm Aluminum Electrolytic Capacitors - Leaded ROHS
FW Series 6800uF 63V 85°C Ø25 x 50mm LS=12.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 6800Uf, 63V, 20%, Radial; Rango De Producto:Serie Fw; Capacidad:6800Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:25Mm; Terminales Del Condensador:Conexión Radial; Altura:50Mm |Nichicon UFW1J682MRD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL