United Chemi-Con ESMH500VNN472MP40T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con ESMH500VNN472MP40T.

Newark

Datasheet0 pages0 years ago
Datasheet15 pages19 years ago

Master Electronics

element14

Inventory History

3 month trend:
+0.00%

Related Parts

United Chemi-ConESMH500VSN472MP40T
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.071 Ohm 2990mA 2000h 85°C Bulk
United Chemi-ConEKMH630VNN472MR40T
Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Snap-In 10mm 0.053 Ohm 2860mA 2000h 105°C
United Chemi-ConEKMH500VSN472MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
KYOCERA AVXUVR1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 4700muF ±20% 0.787Dia 20.00mm
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 50V 4700muF ±20% 0.866Dia 22.00mm
NichiconUVK1H472MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVK 50V 4700muF ±20% 0.787Dia 20.00mm

Descriptions

Descriptions of United Chemi-Con ESMH500VNN472MP40T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4700uF
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.071 Ohm 2990mA 2000h 85°C Bulk
CAPACITOR ALUM ELEC 4700UF, 50V, SNAP-IN; Capacitance:4700µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.071ohm; Life Time @ Temperature:2000 hours @ 85°C; Height:40mm; Diameter:22mm; Capacitor Mounting:Through Hole
Aluminum Electrolytic Capacitor 4700Uf, 50V, 20%, Snap-In; Rango De Producto:Serie Smh; Capacidad:4700Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:50V; Diámetro:22Mm; Resistencia Esr:0.071Ohm; Altura:40Mm; Body Height:40Mm |Chemi-Con ESMH500VNN472MP40T

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con