United Chemi-Con EKMH500VSN332MP35T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH500VSN332MP35T.

IHS

Datasheet15 pages19 years ago

Electro Sonic

Newark

Factory Futures

DigiKey

Alternate Parts

Price @ 1000
$ 1.286
$ 1.286
Stock
5
58,390
58,390
Authorized Distributors
0
2
2
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
100 mΩ
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.93 A
2.2 A
2.2 A
Height - Seated (Max)
35.0012 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConESMH500VSN332MP30T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
United Chemi-ConEKMH500VNN332MQ30T
Cap Aluminum Lytic 3300uF 50V 20% (25.4 X 30mm) Snap-In 10mm 0.1 Ohm 1850mA 2000h 105°C
United Chemi-ConESMH500VNN332MQ25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
Cornell DubilierSEK332M035ST
Capacitor,Aluminum Electrolytic,3300 uF,20%,35 VDC,Radial,18x36mm,ESR 0.07 Ohms
PanasonicECA1HM332
Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
PanasonicECA1VM332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk

Descriptions

Descriptions of United Chemi-Con EKMH500VSN332MP35T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF
Cap Aluminum Lytic 3300uF 50V 20% (22 X 35mm) Snap-In 10mm 0.1 Ohm 1930mA 2000h 105°C
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:3300µF; Voltage Rating:50VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.1ohm; Body Height:35mm; Body Diameter:22mm; Lead Spacing:10mm
CAPACITOR ALUM ELEC 3300UF, 50V, SNAP-IN; Capacitance:3300µF; Capacitance Tolerance:± 20%; Voltage Rating:50V; ESR:0.1ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:35mm; Diameter:22mm; Capacitor Mounting:Through Hole

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con