Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA1HM332

Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA1HM332.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

Master Electronics

TME

Inventory History

3 month trend:
+25.73%

CAD Models

Download Panasonic ECA1HM332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.567
$ 1.567
Stock
80,228
21,419
21,419
Authorized Distributors
6
5
5
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
1.5 A
2.5 A
2.5 A
Height - Seated (Max)
37.4904 mm
35.5092 mm
35.5092 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA1HHG332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 50V 3300muF ±20% 0.709Dia 18.00mm
PanasonicECA1VM332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
PanasonicECA-1VHG332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1610mA 2000h 105°C Bulk
KYOCERA AVXUVR1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 35V 3300muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUVR1H332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 50V 3300muF ±20% 0.709Dia 18.00mm
KYOCERA AVXUKA1V332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UKA 35V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Panasonic ECA1HM332 provided by its distributors.

Cap Aluminum 3300uF 50V 20% (18 X 35.5mm) Radial 7.5mm 1500mA 2000h 85°C Bulk
Panasonic ECA1HM332 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 3300UF, 20%, 50V, RADIAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminium electrolytic capacitor radial 3.3 mF 50VDC
Aluminum Electrolytic Capacitors, 3300uF, 50V, -40 to 85¡C
Panasonic SCT
M Series 50 V 3300 uF Ø18 x 35.5 mm LS=7.5 mm 85°C Radial Electrolytic
3.3mF 50V ±20% 7.5mm 50mΩ 2000h@ 85°C 1.5A@ 120Hz,2.55A@ 10 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*37.5mm
Aluminum Electrolytic Capacitor, 3300Uf, 20%, 50V, Radial; Capacitance:3300Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:polar; Lead Spacing:7.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-1HM332