Cornell Dubilier SEK332M035ST

Capacitor, Aluminum Electrolytic, 3300 uF, 20%, 35 VDC, Radial, 18x36mm, ESR 0.07 Ohms
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SEK332M035ST.

Newark

Datasheet8 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2002-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierSEK332M025ST
Capacitor,Aluminum Electrolytic,3300 uF,20%,25 VDC,Radial,16x32mm,ESR 0.08 Ohms
PanasonicECA-1EM332
Cap Aluminum 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1300mA 2000h 85°C Bulk
PanasonicEEUHD1E332
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 25V 3300muF ±20% 0.492Dia 12.50mm
PanasonicECA1VM332
Cap Aluminum 3300uF 35V 20% (16 X 31.5mm) Radial 7.5mm 1400mA 2000h 85°C Bulk
United Chemi-ConESMG250ELL332ML25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 3300uF
KYOCERA AVXUVR1E332MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 25V 3300muF ±20% 0.630Dia 16.00mm

Descriptions

Descriptions of Cornell Dubilier SEK332M035ST provided by its distributors.

Capacitor,Aluminum Electrolytic,3300 uF,20%,35 VDC,Radial,18x36mm,ESR 0.07 Ohms
Cap Aluminum Lytic 3300uF 35V 20% (18 X 36mm) Radial 7.5mm 0.07 Ohm 1660mA 2000h 105C
Aluminum Electrolytic Capacitor 3300 microfarad
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 35V
ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 35V, 20%, RADIAL; Capacitance: 3300µF; Voltage Rating: 35V; Product Range: SEK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 18mm; Lead Spacing: 7.5mm
Aluminum Electrolytic Capacitor 3300Uf, 35V, 20%, Radial; Capacitance:3300Μf; Voltage(Dc):35V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:7.5Mm Rohs Compliant: Yes |Cornell Dubilier SEK332M035ST

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor