United Chemi-Con EKMH500VSN272MP30S

Cap Aluminum 2700uF 50V 20% (22 X 30mm) Snap-In 10mm 0.123 Ohm 1690mA 2000h 105°C
$ 1.246
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH500VSN272MP30S.

United Chemi-Con

Datasheet3 pages4 years ago

IHS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-36.19%

Alternate Parts

Price @ 1000
$ 1.246
$ 1.459
$ 1.459
Stock
6,694
44,836
44,836
Authorized Distributors
6
6
6
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
1.69 A
1.7 A
1.7 A
Height - Seated (Max)
-
32.004 mm
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH630VSN272MQ35T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF
United Chemi-ConEKMH630VNN272MR25T
Cap Aluminum Lytic 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.092 Ohm 1760mA 2000h 105°C
NichiconLGU1J272MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconLGU1J272MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2700muF ±20% 0.984Dia 25.00mm
NichiconLGU1J272MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2700muF ±20% 0.866Dia 22.00mm
United Chemi-ConEKMH630VSN272MR25S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Descriptions

Descriptions of United Chemi-Con EKMH500VSN272MP30S provided by its distributors.

Cap Aluminum 2700uF 50V 20% (22 X 30mm) Snap-In 10mm 0.123 Ohm 1690mA 2000h 105°C
KMH Series 50 V 2700 uF 105°C Ø 22x30 mm Snap-In Aluminum Electrolytic Capacitor
Aluminum aluminum electrolytic capacitor 20% 2.7mF 50V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con