Nichicon LGU1J272MELB

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
$ 1.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1J272MELB.

IHS

Datasheet5 pages3 years ago

Nichicon SCT

TME

_legacy Avnet

CAD Models

Download Nichicon LGU1J272MELB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.929
$ 1.71
Stock
45,212
1,334
Authorized Distributors
3
3
Capacitance
2.7 mF
2.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
105 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
1.93 A
2.2 A
Height - Seated (Max)
27.0002 mm
27.0002 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX272M063K012
Aluminum Electrolytic Capacitors - Snap In 2700uF 63V 20%
PanasonicECO-S1JA272DA
Cap Aluminum 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.104 Ohm 2200mA 3000h 105°C Bulk
NichiconLGU1K272MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Cornell Dubilier381LX272M050J012
Aluminum Electrolytic Capacitors - Snap In 2700uF 50V 20%
Cornell DubilierSLP272M050C1P3
Aluminum Electrolytic Capacitors - Snap In 2700uF 50V 20% 105C
NichiconLGU1H272MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 2700muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Nichicon LGU1J272MELB provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
卤20% 1.93A@120Hz 10mm 63V 2700uF Plugin,D30xL25mm Horn-Type Electrolytic Capacitors ROHS
Capacitor,2.7Mf,63Vdc,20-% Tol,20+% Tol |Nichicon LGU1J272MELB
105degC Standard Snap-in Terminal Type, 2700 μ F, 63 V, -40 to 105°C, RoHS
Nichicon SCT
CAP ALUM 2700UF 20% 63V SNAP TH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL