Nichicon LGU1H272MELZ

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 2700muF ±20% 0.866Dia 22.00mm
$ 1.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU1H272MELZ.

Future Electronics

Datasheet5 pages3 years ago
Datasheet5 pages10 years ago

Nichicon SCT

TME

_legacy Avnet

Inventory History

3 month trend:
-100%

CAD Models

Download Nichicon LGU1H272MELZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.459
$ 1.428
$ 1.428
Stock
53,204
3,492
3,492
Authorized Distributors
6
3
3
Capacitance
2.7 mF
2.7 mF
2.7 mF
Mount
Through Hole
-
-
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
1.7 A
1.94 A
1.94 A
Height - Seated (Max)
32.004 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX272M063K012
Aluminum Electrolytic Capacitors - Snap In 2700uF 63V 20%
PanasonicECO-S1JA272DA
Cap Aluminum 2700uF 63V 20% (30 X 25mm) Snap-In 10mm 0.104 Ohm 2200mA 3000h 105°C Bulk
Cornell Dubilier381LX272M063H042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 2700muF ±20% 0.866Dia 22.00mm
NichiconLGU1J272MELB
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
NichiconLGU1J272MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 2700muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP272M050C1P3
Aluminum Electrolytic Capacitors - Snap In 2700uF 50V 20% 105C

Descriptions

Descriptions of Nichicon LGU1H272MELZ provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 50V 2700muF ±20% 0.866Dia 22.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount
Aluminum Electrolytic Capacitors - Snap In 50volts 2700uF 105c
LGU Series 50 v 2700 uf 105'c 22x25mm 3k Hours Snap-in Aluminum Electrolytic
Cap Aluminum Lytic 2700uF 50V 20% (22 X 30mm) Snap-In 10mm 1.7A 3000h 105C Bulk
1.7A@120Hz 卤20% 10mm 50V 2700uF Plugin,D22xL32mm Horn-Type Electrolytic Capacitors ROHS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL