United Chemi-Con EKMH101VSN472MA50S

Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105C
$ 7.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN472MA50S.

IHS

Datasheet4 pages3 years ago
Datasheet3 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-71.23%

Alternate Parts

Price @ 1000
$ 7.59
$ 4.775
$ 4.775
Stock
35,349
336,058
336,058
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Screw
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
53 mΩ
-
-
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
3.8 A
4.14 A
4.14 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConEKMH101VRD472MA50T
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Solder Pin 0.053 Ohm 3800mA 2000h 105°C
United Chemi-ConESMH800VSN472MQ50S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4700uF
United Chemi-ConEKMH800VNN472MR50T
Cap Aluminum Lytic 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.053 Ohm 3390mA 2000h 105°C
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk
PanasonicECE-T2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) Snap-In 0.053 Ohm 3800mA 3000h 105°C Bulk
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR MXG 100V 4700muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of United Chemi-Con EKMH101VSN472MA50S provided by its distributors.

Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
SERIES: KMH-LU; VOLT: 100; CAP: 4700; DIA X LENGTH: 35X50; PACKAGING: SNAP-IN
ALUMINUM ELECTROLYTIC CAPACITOR
±20% 3.8A@120Hz 10mm 100V 53mΩ@120Hz 4700uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
Radial Can - Snap-In KMH 100V 4700muF ±20% 1.378Dia 35.00mm
4.7mF 100V ¡À20% 10mm 53m¦¸@ 120Hz 2000h@ 105¡ãC 3.8A@ 120Hz,4.56A@ 100kHz ,D35xL50mm , 35mm*50mm*52mm
CAP ALUM 4700UF 20% 100V SNAP TH

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con