Rubycon 100MXG4700MEFCSN35X40

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 100MXG4700MEFCSN35X40.

IHS

Datasheet4 pages3 years ago

Newark

Inventory History

3 month trend:
-30.00%

CAD Models

Download Rubycon 100MXG4700MEFCSN35X40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.65
$ 9.56
Stock
1,296
12,331
Authorized Distributors
3
6
Capacitance
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
56 µΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.8 A
3.3 A
Height - Seated (Max)
42.0116 mm
42.0116 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMH101VSN472MA50S
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105C
United Chemi-ConEKMH101VSN472MA50T
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3800mA 2000h 105°C
United Chemi-ConEKMH101VRD472MA50T
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Solder Pin 0.053 Ohm 3800mA 2000h 105°C
Cornell Dubilier381LX472M080A042
Aluminum Electrolytic Capacitors - Snap In 4700uF 80V 20%
Cornell DubilierSLP472M100H4P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 45mm) Snap-In 10mm 0.056 Ohm 3800mA 3000h 105C
Cornell Dubilier381LX472M100A052
Capacitors, Aluminum Electrolytic, Snap In 4700uF 100V | Cornell-Dubilier 381LX472M100A052

Descriptions

Descriptions of Rubycon 100MXG4700MEFCSN35X40 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
±20% 3.8A@120Hz 10mm 100V 4700uF Plugin,D35xL40mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 100V ±20% 10mm Pitch 3000h@105°C 3.8A@120Hz 4.37A@10kHz TH Snap-in Cap, D35×L40mm H42mm
CAPACITOR ALUM ELECT, 4700UF, 100V, 20%, RADIAL; Capacitance:4700µF; Capacitance Tolerance:± 20%; Diameter:35mm; Height:40mm; Lead Spacing:10mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Series:MXG ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG