Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon LGU2A472MELC

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 4700muF ±20% 1.378Dia 35.00mm
$ 5.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon LGU2A472MELC.

Future Electronics

Datasheet5 pages4 years ago
Datasheet5 pages17 years ago

ODG (Origin Data Global)

RS (Formerly Allied Electronics)

HQonline

TME

Inventory History

3 month trend:
+348%

CAD Models

Download Nichicon LGU2A472MELC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
$ 8.77
$ 8.77
Stock
337,963
5,078
5,078
Authorized Distributors
6
6
6
Capacitance
4.7 mF
4.7 mF
4.7 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
53 mΩ
53 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.14 A
3.8 A
3.8 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cornell Dubilier380LX472M100K052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 100V 4700muF ±20% 1.181Dia 30.00mm
PanasonicECOS2AA472EA
Cap Aluminum 4700uF 100V 20% (35 X 50mm) 10mm 0.053 Ohm 3800mA 3000 hr 105°C Bulk
KYOCERA AVXLLS1K472MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 80V 4700muF ±20% 0.984Dia 25.00mm
Cornell Dubilier380LX472M080J052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 80V 4700muF ±20% 0.984Dia 25.00mm
PanasonicECOS1KA472DA
Cap Aluminum 4700uF 80V 20% (30 X 50mm) Snap-In 10mm 0.049 Ohm 3300mA 3000h 105°C Bulk
Cornell Dubilier381LX472M100A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 80V 4700muF ±20% 1.378Dia 35.00mm

Descriptions

Descriptions of Nichicon LGU2A472MELC provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 100V 4700muF ±20% 1.378Dia 35.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, SNAP IN TERMINAL, 100VOLTS, 4700UF, LGU SERIES
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 4140mA 3000h 105C Bulk
GU Series 4700 uF 100 V 105°C Ø35 x 50 mm Snap-In Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount
卤20% 4.761A@50kHz 10mm 100V 4700uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
4.7mF 100V ±20% 10mm 3000h@ 105°C 4.14A@ 120Hz,4.761A@ 50 kHz Plugins,D35xL50mm snap-in mounting,snap fit,Through hole mounting 35mm*50mm*52mm

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL