United Chemi-Con EKMH101VSN222MR40T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
$ 2.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EKMH101VSN222MR40T.

IHS

Datasheet15 pages19 years ago

element14 APAC

Electro Sonic

Factory Futures

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.07
$ 4.456
$ 4.456
Stock
996
8,603
8,603
Authorized Distributors
1
5
5
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
Screw
Screw
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
113 mΩ
113 mΩ
113 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
2.7 A
2.7 A
2.7 A
Height - Seated (Max)
40.005 mm
42.0116 mm
42.0116 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40

Related Parts

United Chemi-ConEKMH101VNN222MR40T
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
United Chemi-ConESMH101VSN222MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
United Chemi-ConEKMH800VNN222MR30T
Cap Aluminum Lytic 2200uF 80V 20% (30 X 30mm) Snap-In 10mm 0.113 Ohm 2050mA 2000h 105°C
Cornell DubilierLP222M100H7P3
Cap Aluminum 2200uF 100V 20% (35 X 40mm) Snap-In 10mm 0.113 Ohm 2030mA 1000h 105°C
Cornell DubilierSLPX222M100C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 2200muF ±20% 0.984Dia 25.00mm
NichiconUVR2A222MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 100V 2200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EKMH101VSN222MR40T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 100V 20% (30 X 40mm) Snap-In 10mm 0.113 Ohm 2700mA 2000h 105°C
KMH Series 100 V 2200 uF Ø30x40mm Snap-In Aluminum Electrolytic Capacitor
CAPACITOR ALUM ELEC 2200UF 100V SNAP-IN; Capacitance:2200µF; Capacitance Tolerance:± 20%; Voltage Rating:100V; ESR:0.113ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:40mm; Diameter:30mm; Capacitor Case Style:CAN
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF 100V 20%, SNAP-IN; Capacitance:2200µF; Voltage(DC):100V; Voltage(AC):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar RoHS Compliant: Yes

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con