United Chemi-Con EGXE500ELL101MJC5S

Cap Aluminum Lytic 100uF 50V 20%( 10 X 12.5mm) Radial 5mm 520mA 3000h 125C Automotive Bulk
$ 0.228
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGXE500ELL101MJC5S.

United Chemi-Con

Datasheet2 pages4 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
-2.70%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.311
$ 0.311
Stock
44,984
101,209
101,209
Authorized Distributors
3
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
180 mΩ
180 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
520 mA
277.5 mA
277.5 mA
Height - Seated (Max)
13.9954 mm
-
-

Supply Chain

Country of OriginIndonesia, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-09-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

United Chemi-ConEGXE500ETD101MJC5S
Cap Aluminum Lytic 100uF 50V 20%( 10 X 12.5mm) Radial 5mm 520mA 3000h 125C Automotive Ammo
United Chemi-ConEGXE350ELL101MJC5S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of United Chemi-Con EGXE500ELL101MJC5S provided by its distributors.

Cap Aluminum Lytic 100uF 50V 20%( 10 X 12.5mm) Radial 5mm 520mA 3000h 125C Automotive Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Plugin Horn-Type Electrolytic Capacitors ROHS
Radial Can GXE 50V 100muF ±20% 0.394Dia 10.00mm
Not Recommended for New Design
United Chemi-Con

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con