Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEUFC1H101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFC1H101.

IHS

Datasheet17 pages7 years ago

Future Electronics

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-8.59%

CAD Models

Download Panasonic EEUFC1H101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEU-FC1H101B
Cap Aluminum Lytic 100uF 50V 20% (10 X 12.5mm) Radial 5mm 615mA 3000h 105°C Ammo Pack
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1J101MPD6
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1J101MPD6
United Chemi-ConELXZ630ELL101MH15D
Cap Aluminum Lytic 100uF 63V 20%( 8 X 15mm) Radial 3.5mm 535mA 3000h 105C Automotive Bulk
KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
PanasonicEEUFC1H101B
Panasonic EEUFC1H101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1J101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC1J101B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1V101MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 35V 100muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Panasonic EEUFC1H101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Lytic 100uF 50V 20%( 10 X 12.5mm) Radial 5mm 615mA 3000h 105C Automotive Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 100muF ±20% 0.394Dia 10.00mm
Panasonic EEUFC1H101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded 100Uf 50V
Aluminum Electrolytic Capacitors, 100uF, 50V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 50 V 100 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP ALUM 100UF 20% 50V RADIAL / 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
100μF 50V ±20% 5mm 5mΩ 3000h@ 105°C 399.75mA@ 120Hz,615mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*13.5mm
CAP, ALU ELEC, AEC-Q200, 100UF, RADIAL; Capacitance:100µF; Voltage(DC):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 hours @ 105°C; Polarity:Polar; Capacitor Case / Package:-; ESR:- RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1H101
  • EEU-FC1H101.