Panasonic EEU-FC1J101

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
$ 0.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1J101.

Panasonic

Datasheet10 pages10 years ago

Newark

Farnell

Master Electronics

element14 APAC

Inventory History

3 month trend:
+11.02%

CAD Models

Download Panasonic EEU-FC1J101 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.214
$ 0.217
$ 0.217
Stock
418,969
283,637
283,637
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
256 mΩ
256 mΩ
256 mΩ
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
535 mA
535 mA
535 mA
Height - Seated (Max)
12.4968 mm
13.4874 mm
13.4874 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

United Chemi-ConELXZ500ELL101MH12D
LXZ Series 50 V 100 uF 8 x 12 mm LS=3.5mm Radial Aluminum Electrolytic Capacitor
KYOCERA AVXUPW1J101MPD6
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 8X15 LS 3.5 mm | Nichicon UPW1J101MPD6
United Chemi-ConELXZ630ELL101MH15D
Cap Aluminum Lytic 100uF 63V 20%( 8 X 15mm) Radial 3.5mm 535mA 3000h 105C Automotive Bulk
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1J101MPD
Capacitor Aluminum Electrolytic Cap 100uF 63V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW1J101MPD
100uF 50V 卤20% 485mA@100kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEUFC1H101
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
KYOCERA AVXUPW1H101MPD
Capacitor Aluminum Electrolytic Cap 100uF 50V 20% Radial 8X11.5 LS 3.5 mm | Nichicon UPW1H101MPD

Descriptions

Descriptions of Panasonic EEU-FC1J101 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum 100uF 63V 20% (10 X 12.5mm) Radial 5mm 535mA 3000h 105°C Bulk
Panasonic EEUFC1J101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR;ALUMINUM ELECTROLYTIC;RADIAL AL ELECTROLYTIC CAP;100UF 63V
Aluminum Electrolytic Capacitors, 100uF, 63V, -55 to 105¡C
Panasonic SCT
EEU-FC Series 63 V 100 uF Ø 10 x 12.5 mm LS=5 mm 105 °C Low ESR Electrolytic
CAP ALUM 100UF 20% 63V RADIAL / 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
CAP, 100µF, 63V, 20%; Capacitance:100µF; Voltage Rating:63V; Product Range:FC Series; Capacitance Tolerance:± Capacitor Terminals:Radial
Aluminum Electrolytic Capacitor, 100Uf, 63V, 20%, Radial; Capacitance:100Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:3000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Panasonic EEU-FC1J101.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FC1J101.
  • EEUFC1J101
  • EEUFC1J101.