United Chemi-Con EGPD630ELL122ML30H

1200uF 63V ±20% 2.316A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
$ 1.763
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con EGPD630ELL122ML30H.

United Chemi-Con

Datasheet3 pages5 years ago

Future Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-8.23%

Related Parts

United Chemi-ConEGPD800ELL112MM30H
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1100uF, Through Hole Mount
United Chemi-ConEGPA500ELL122MM25S
Cap Aluminum Lytic 1200uF 50V 20%( 18 X 25mm) Radial 7.5mm 0.029 Ohm 2750mA 3000h 125C Automotive Bulk
PanasonicEEU-FC1J122
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FC1H122
Cap Aluminum 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
United Chemi-ConEGPA630ELL122MM30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
NichiconLGU1K122MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1200muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of United Chemi-Con EGPD630ELL122ML30H provided by its distributors.

1200uF 63V ±20% 2.316A@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
GPD Series 63 V 1200 uF 135°C Ø16x30mm LS=7.5mm Aluminum Electrolytic Capacitor
Cap Aluminum Lytic 1200uF 63V 20% (16 X 30mm) Radial 7.5mm 0.034 Ohm 3860mA 2000h 135C Automotive Bulk
CAPACITOR, ALU ELEC, 1200UF, 63V, RADIAL; Capacitance: 1200µF; Voltage Rating: 63V; Product Range: GPD Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 16mm; Packaging: Each; Lead Spacing: 7.5mm
Capacitor, Alu Elec, 1200Uf, 63V, Radial; Rango De Producto:Gpd Series; Capacidad:1200Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:63V; Diámetro:16Mm; Terminales Del Condensador:Conexión Radial; Tipo De Empaquetado:Individual |Chemi-Con EGPD630ELL122ML30H

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con