Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEU-FC1H122

Cap Aluminum 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
$ 1.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1H122.

Master Electronics

Datasheet17 pages7 years ago

Arrow Electronics

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
+6.91%

CAD Models

Download Panasonic EEU-FC1H122 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.018
$ 1.12
$ 1.12
Stock
15,243
1,145
1,145
Authorized Distributors
6
6
6
Capacitance
1.2 mF
1.2 mF
1.2 mF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
28 mΩ
-
-
Life (Hours)
5000 hours
8000 hours
8000 hours
Ripple Current
2.7 A
2.295 A
2.295 A
Height - Seated (Max)
31.496 mm
31.496 mm
31.496 mm

Related Parts

PanasonicEEU-FC1J122
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
United Chemi-ConEGPA350ELL122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 0.029 Ohm 2560mA 5000h 125C Bulk
PanasonicEEU-FC1J122L
Aluminum Electrolytic Capacitor, 1200 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
United Chemi-ConEGPA500ELL122ML30S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 1200uF
PanasonicEEUFC1V122L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 1200muF ±20% 0.492Dia 12.50mm
United Chemi-ConEKZE350EC3122MK30S
Cap Aluminum Lytic 1200uF 35V 20% (12.5 X 30mm) Radial 5mm 3290mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1H122 provided by its distributors.

Cap Aluminum 1200uF 50V 20% (16 X 31.5mm) Radial 7.5mm 2700mA 5000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 50V 1200muF ±20% 0.630Dia 16.00mm
ALUMINUM ELECTROLYTIC CAPACITOR, 1200UF,
CAPACITOR ALUM ELEC, 1200UF, 50V, 20%, RADIAL; Product Range:PANASONIC - FC Series; Capacitance:1200µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:31.5mm; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America