Nichicon PCF0E101MCL1GS

Cap Aluminum Polymer 100uF 2.5VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2600mA 2000h 105C Automotive T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PCF0E101MCL1GS.

IHS

Datasheet3 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon PCF0E101MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
United Chemi-ConAPXE6R3ARA101ME61G
Cap Aluminum Polymer 100uF 6.3V 20% (5 X 5.8mm) SMD 0.024 Ohm 2500mA 2000h 105°C T/R
United Chemi-ConAPXA6R3ARA101MF60G
Cap Aluminum Polymer 100uF 6.3V 20% (6.3 X 5.7mm) SMD 0.027 Ohm 2400mA 2000h 105°C T/R
United Chemi-ConAPXE160ARA101MF80G
Cap Aluminum Polymer 100uF 16V 20% (6.3 X 7.7mm) SMD 0.024 Ohm 2700mA 2000h 105°C T/R

Descriptions

Descriptions of Nichicon PCF0E101MCL1GS provided by its distributors.

Cap Aluminum Polymer 100uF 2.5VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2600mA 2000h 105C Automotive T/R
Aluminum Organic Polymer Capacitors 2.5volts 100uF SMD Polymer Solid
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
CAP ALUM POLY 100UF 20% 2.5V SMD
Radial Can - SMD PCF 2.5V 100muF ±20% 0.248Dia 6.30mm
Capacitor Alum Elect, 100Uf, 2.5V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):2.5V; Capacitor Case/Package:Radial Can - Smd; Esr:0.022Ohm; Lifetime @ Temperature:5000 Hours @ 85°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon PCF0E101MCL1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL