United Chemi-Con APXF2R5ARA391MF61G

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXF2R5ARA391MF61G.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages11 years ago

United Chemi-Con

Electro Sonic

Inventory History

3 month trend:
-43.59%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.683
Stock
13,454
234,427
Authorized Distributors
4
5
Capacitance
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
15 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3.9 A
3.16 A
Height - Seated (Max)
5.7912 mm
5.7912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626

Descriptions

Descriptions of United Chemi-Con APXF2R5ARA391MF61G provided by its distributors.

Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
2.5V 390uF Polymer ±20% 10mΩ 3.9A@100kHz SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
390¦ÌF 2.5V ¡À20% 10m¦¸ 2000h@ 105¡ãC 3.9A@ 100kHz SMD 6.6mm*6.6mm*5.8mm
Apxf2R5Ara391Mf61G |Chemi-Con APXF2R5ARA391MF61G
CAP ALUM POLY 390UF 20% 2.5V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con