Nichicon RHS0J391MCN1GS

Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RHS0J391MCN1GS.

IHS

Datasheet2 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-34.09%

CAD Models

Download Nichicon RHS0J391MCN1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.359
$ 1.225
$ 1.225
Stock
56,622
37,581
37,581
Authorized Distributors
5
6
6
Capacitance
390 µF
390 µF
390 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
SMD/SMT
SMD/SMT
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
14 mΩ
14 mΩ
Life (Hours)
2000 hours
15000 hours
15000 hours
Ripple Current
320 mA
3.95 A
3.95 A
Height - Seated (Max)
6.7056 mm
6.7056 mm
6.7056 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Wurth Elektronik875105145011
WCAP-PSLP Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.022 Ohm 3200mA 5000h 105C Automotive T/R
United Chemi-ConAPXF2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
United Chemi-ConAPXG200ARA391MJ80G
Cap Aluminum Polymer 390uF 20VDC 20%( 10 X 7.7mm) SMD 0.022 Ohm 3.65A 15000h 105C T/R

Descriptions

Descriptions of Nichicon RHS0J391MCN1GS provided by its distributors.

Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 6.7mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 3333
6.3V 390uF Polymer 卤20% 18m惟@100kHz 3.2A@100kHz SMD,D8xL6.7mm Polymer Aluminum Capacitors ROHS
Capacitor Alum Elect, 390Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:390Μf; Voltage(Dc):6.3V; Capacitor Case/Package:Radial Can - Smd; Esr:0.018Ohm; Lifetime @ Temperature:5000 Hours @ 105°C; Capacitance Tolerance:± 20% Rohs Compliant: Yes |Nichicon RHS0J391MCN1GS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL